572 Series Wire-to-Wire and Wire-to-Board Connectors

EDAC's 572 series wire-to-wire and wire-to-board connectors with 5.8 mm pitch features seals preassembled into housing; no external sealing required

Image of EDAC's Series 572 Wire to WireTransfer power at up to 10 A with these durable, IP67 waterproof plug and socket connectors from EDAC. A secure double-latch feature eliminates rocker action on the contacts and provides excellent resistance against shock and vibration. Polarized housings allow mating only one way and if it is incorrectly mated an internal notch stops the contacts from mating, preventing shorts and any contact damage. Crimp and poke contacts make for easy assembly. They accept a wide range of wire gauges from 14 AWG to 22 AWG.  Pre-wired assemblies in various lengths are also available.

Features
  • 5.8 mm pitch
  • Rated current: 10 A (max.)
  • Fully waterproof with double-latch solution
  • Available in wire-to-wire and wire-to-board options
  • Seals preassembled into housing; no external sealing required
  • Available in 1-, 2-, or 3-positions
  • True crimp and poke solution
  • Internal polarization to prevent mismating
  • Available with wire already installed
  • Wide range of wire sizes available
  • Waterproof grade IP67 certified

572 Series Headers Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER VERT 1POS572-001-420-101CONN HEADER VERT 1POS0 - Immediate$1.03View Details
CONN HEADER VERT 1POS572-001-420-301CONN HEADER VERT 1POS0 - Immediate$1.03View Details
CONN HEADER VERT 2POS 5.8MM572-002-420-101CONN HEADER VERT 2POS 5.8MM0 - Immediate$1.71View Details
CONN HEADER VERT 2POS 5.8MM572-002-420-301CONN HEADER VERT 2POS 5.8MM0 - Immediate$1.08View Details
CONN HEADER VERT 3POS 5.8MM572-003-420-101CONN HEADER VERT 3POS 5.8MM18 - Immediate$1.78View Details
CONN HEADER VERT 3POS 5.8MM572-003-420-301CONN HEADER VERT 3POS 5.8MM0 - Immediate$1.12View Details

572 Series Housings

ImageManufacturer Part NumberDescriptionNumber of PositionsPitchAvailable QuantityPriceView Details
CONN PLUG HSG 1POS WHITE572-001-000-100CONN PLUG HSG 1POS WHITE1-0 - Immediate$0.29View Details
CONN RCPT HSG 1POS WHITE572-001-000-200CONN RCPT HSG 1POS WHITE1-0 - Immediate$0.80View Details
CONN PLUG HSG 1POS572-001-000-300CONN PLUG HSG 1POS1-0 - Immediate$0.28View Details
CONN RCPT HSG 1POS BLUE572-001-000-400CONN RCPT HSG 1POS BLUE1-0 - Immediate$0.80View Details
CONN PLUG HSG 2POS 5.80MM572-002-000-100CONN PLUG HSG 2POS 5.80MM20.228" (5.80mm)751 - Immediate$1.17View Details
CONN RCPT HSG 2POS 5.80MM572-002-000-200CONN RCPT HSG 2POS 5.80MM20.228" (5.80mm)2587 - Immediate$1.09View Details
CONN PLUG HSG 2POS 5.80MM572-002-000-300CONN PLUG HSG 2POS 5.80MM20.228" (5.80mm)0 - Immediate$1.12View Details
CONN RCPT HSG 2POS 5.80MM572-002-000-400CONN RCPT HSG 2POS 5.80MM20.228" (5.80mm)270 - Immediate$1.14View Details
CONN PLUG HSG 3POS 5.80MM572-003-000-100CONN PLUG HSG 3POS 5.80MM30.228" (5.80mm)0 - Immediate$1.23View Details
CONN RCPT HSG 3POS 5.80MM572-003-000-200CONN RCPT HSG 3POS 5.80MM30.228" (5.80mm)435 - Immediate$1.20View Details
CONN PLUG HSG 3POS 5.80MM572-003-000-300CONN PLUG HSG 3POS 5.80MM30.228" (5.80mm)0 - Immediate$0.78View Details
CONN RCPT HSG 3POS 5.80MM572-003-000-400CONN RCPT HSG 3POS 5.80MM30.228" (5.80mm)0 - Immediate$1.35View Details
Published: 2016-08-10